Print Page
87406B/-024/-161
Coaxial Matrix Switch, 6-Port, SMA Female, 1 dB Insertion Loss, 70 dB Isolation, 20 GHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87406B/-024/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870358 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM22,001.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM22,001.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87406B/-024/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870358 |
| Technical Datasheet | |
| Switch Type | 6-Port Coaxial Switch |
| Frequency | 20GHz |
| Insertion Loss | 1dB |
| Isolation | 70dB |
| Connector Type | SMA Female |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87406B/-024/-161 is a DC to 20GHz coaxial matrix switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control creates a switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The switch is designed to operate for more than 10 million cycles and will meet all electrical specifications for at least 5 million cycles.
- 24V DC without TTL logic
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation is 70dB minimum from 15 to 20GHz
- SWR is 1.9 maximum from 18 to 20GHz
- 3 x 3, 2 x 4, and 1 x 5 blocking matrix configurations
- Magnetic latching
- Make-before-break or break-before-make operation
- Operating life of 5 million cycles, typical
- Insertion loss repeatability of 0.03dB typical, opto-electronic indicators and interrupts
- Operating temperature range from -25 to 75°C
Technical Specifications
| Switch Type | 6-Port Coaxial Switch |
|---|---|
| Insertion Loss | 1dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 20GHz |
|---|---|
| Isolation | 70dB |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
