Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87415ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4865979 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM44,266.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM44,266.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87415ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4865979 |
| Technical Datasheet | |
| Test Frequency Range | 2GHz to 8GHz |
| Gain dB - Typical | 25dB |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87415A is a microwave component amplifier that brings compact, reliable gain block performance to systems integrators and microwave designers. With 25dB minimum gain and over 23dBm output power from 2 to 8GHz, this amplifier offers output power where it is needed: at the test port.
- Noise figure of less than 13dB (typ)
- 2.4mm (female) RF connector
- Works with 87421A 25W power supply
Technical Specifications
| Test Frequency Range | 2GHz to 8GHz |
|---|---|
| Product Range | - |
| Gain dB - Typical | 25dB |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6 |
