Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87422A/-PLGCopy
Manufacturer Standard Lead Time7 weeks
Order Code4865981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM19,644.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM19,644.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87422A/-PLGCopy
Manufacturer Standard Lead Time7 weeks
Order Code4865981
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs4 Output
Output Voltage Min-15V
Output Voltage Max15V
Output Current Min200mA
Output Current Max4A
Power Rating90W
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
87422A/-PLG is a 90W, ±15V DC power supply designed to power the Keysight 83020A microwave system power amplifier. One additional ±12V dc output is provided to power a preamp such as the 83006A or 83017A. This is universal input, DC switching power supply designed to provide the bias voltages needed to operate Keysight microwave system amplifiers. It is ideal for integration into a system or for use on a benchtop.
- 25mV RMS max output ripple
- 2% peak to peak max output noise
- AC input voltage range from 90–240V AC, 50/60Hz
- Overvoltage limit protected and short circuit protection
- Operating temperature range from 0° to +55°C full load
Contents
Power supply, 83020-60001 2 meter cable.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-15V
Output Current Min
200mA
Power Rating
90W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4 Output
Output Voltage Max
15V
Output Current Max
4A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
