
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87606B/-161Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4870362 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM22,522.850 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87606B/-161Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4870362 |
| Technical Datasheet | |
| Switch Type | 5-Port Coaxial Switch |
| Frequency | 20GHz |
| Insertion Loss | 1dB |
| Isolation | 70dB |
| Connector Type | SMA Female |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87606B/-161 is a DC to 20GHz coaxial matrix switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control creates a switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The switch exhibits exceptional insertion loss repeatability. This reduces sources of random errors in the measurement path and improves measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of the switch increases system uptime, and lowers the cost of ownership by reducing calibration cycles and switch maintenance.
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation is greater than 70dB minimum 15 to 20GHz
- SWR is less than 1.9 at 18 to 20GHz
- 3 x 3, 2 x 4, and 1 x 5 blocking matrix configurations
- Magnetic latching
- Make-before-break or break-before-make operation
- Operating life of 5 million cycles, typical
- Insertion loss repeatability of 0.03dB typical, Self-interrupting drive circuit
- Fully compatible with Keysight 87130A/70611A switch drivers
- Operating temperature range from -25 to 75°C
Technical Specifications
| Switch Type | 5-Port Coaxial Switch |
|---|---|
| Insertion Loss | 1dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 20GHz |
|---|---|
| Isolation | 70dB |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
