Print Page
87606Q/-161
Coaxial Switch, Low PIM, 5-Port, SMA Female, 1 dB Insertion Loss, 70 dB Isolation, 20 GHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87606Q/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870363 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM39,415.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM39,415.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87606Q/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870363 |
| Technical Datasheet | |
| Switch Type | 5-Port Coaxial Switch |
| Frequency | 20GHz |
| Insertion Loss | 1dB |
| Isolation | 70dB |
| Connector Type | SMA Female |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87606Q/-161 is a DC to 20GHz, matrix low PIM coaxial switch. Low passive intermodulation (PIM) is crucial for applications where two or more transmitted signals share a common antenna or whenever the transmitter signal is too high or the receiver is sensitive to high intermodulation. The Keysight 87406Q is a low PIM matrix coaxial switch, which can help to keep the system PIM level low.
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation is greater than 70dB minimum 15 to 20GHz
- SWR is less than 1.9 at 18 to 20GHz
- Operating life cycle is 3million (minimum)
- Low PIM performance of -160dBc
- Guaranteed 0.03dB insertion loss repeatability
- Guaranteed 3 million cycles per section of operating life
- Excellent isolation minimizes cross-talk between channels to ensure signal integrity
Technical Specifications
| Switch Type | 5-Port Coaxial Switch |
|---|---|
| Insertion Loss | 1dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 20GHz |
|---|---|
| Isolation | 70dB |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
