Print Page
8761B/-100/-200/-300
Coaxial Switch, SPDT, N Female, 0.8 dB Insertion Loss, 45 dB Isolation, 18 GHz, 8761 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8761B/-100/-200/-300Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4870365 |
| Product Range | 8761 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM9,148.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM9,148.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8761B/-100/-200/-300Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4870365 |
| Product Range | 8761 Series |
| Technical Datasheet | |
| Switch Type | Coaxial Switch, SPDT |
| Frequency | 18GHz |
| Insertion Loss | 0.8dB |
| Isolation | 45dB |
| Connector Type | N Female |
| Product Range | 8761 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
8761B/-100/-200/-300 is a DC to 18GHz, single-pole double-throw, break before make, latching solenoid, coaxial switch with Type-N female connector option. Switch features broadband operation, long life, low SWR, excellent repeatability, and magnetic latching solenoids. The 8761A switch is small and lightweight, making them ideal for applications where space is limited. Because of its versatility and excellent electrical performance, it is well suited for automated testing and systems applications.
- Insertion loss is less than 0.8dB at DC to 18GHz
- Isolation is greater than 45dB minimum at DC to 18GHz
- 50 ohm characteristic impedance and 400 ohm
- 300mH coil impedance 8761B
- Life of 1,000,000 switching
- Repeatability is 0.03dB for 1,000,000 switching
- Switching speed maximum: 50milliseconds
- Coil voltage 8761B: 26V (24 to 30V)
- Switching current 8761B is 65mA at 26V
- Operating temperature range from -25°C to +70°C
Technical Specifications
| Switch Type | Coaxial Switch, SPDT |
|---|---|
| Insertion Loss | 0.8dB |
| Connector Type | N Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 18GHz |
|---|---|
| Isolation | 45dB |
| Product Range | 8761 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
