Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM6,977.790 |
Product Information
Product Overview
8762F/-024 is a DC to 4GHz, SPDT, 75ohm coaxial switch. Designed for ATE switching systems, the Keysight 8762F offers the performance demanded by the cable television distribution equipment and communications equipment industries. It gives the ATE system designer of telecommunications and cable distribution equipment the tools to design reliable, high performance switching interfaces. The Keysight 8762F uses a mini 75ohm SMB connector for the coaxial interface. The mini 75ohm SMB connector is designed to terminate the RG-179 75ohm coaxial cable. The Keysight 8762F is designed to work in virtually any system due to the range of voltage options covering 4.5V to 30V DC available for activating the switch solenoids. The standard configuration of the switch includes solder terminals.
- Available with 024 option: 24V DC
- Insertion loss is less than 0.40dB, DC to 4GHz
- Isolation between ports greater than 100dB, DC to 4GHz
- SWR through line less than 1.30, DC to 4GHz
- Into internal 75ohm load is less than 1.30 to 4GHz
- Exceptional repeatability
- Current interrupts and position indication capability
- Life (typical) is greater than 1,000,000 cycles
- Switching solenoid switching speed is 30mS maximum
- Operating temperature range from -25°C to +70°C
Technical Specifications
Coaxial Switch, SPDT
0.4dB
Mini SMB Male
No SVHC (25-Jun-2025)
4GHz
100dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
