8763B/-024
Coaxial Switch, 4-Port, SAM Female, 0.5 dB Insertion Loss, 90 dB Isolation, 18 GHz, 8763 Series

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8763B/-024Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870371 |
| Product Range | 8763 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM7,570.590 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8763B/-024Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870371 |
| Product Range | 8763 Series |
| Technical Datasheet | |
| Switch Type | 4-Port Coaxial Switch |
| Frequency | 18GHz |
| Insertion Loss | 0.5dB |
| Isolation | 90dB |
| Connector Type | SAM Female |
| Product Range | 8763 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
8763B/-024 is a DC to 18GHz, high-performance, 4-port coaxial switch. Offering excellent electrical and mechanical performance with broadband operation, high isolation, low SWR, long life, and exceptional repeatability, this switch is designed with your applications in mind. This is an excellent choice for applications where you require selection of multiple signal sources, frequency counters, or signal control devices such as modulators or filters, or routing signals from multiple sources. The light weight and repeatability make it well suited for portable spectrum analysers and other portable microwave test equipment.
- Available with 024 option: 24V DC
- Break before make operation
- Insertion loss is less than 0.50dB, 2 to 18GHz
- 0.03dB typical Insertion loss repeatability (up to 1,000,000 cycles measured at 25°C)
- Isolation between ports is greater than 90dB, DC to 18GHz
- SWR through line is less than 1.30, 12.4 to 18GHz
- Life of 1,000,000 cycles (typical)
- Switching speed of 30ms maximum
- Operating temperature range from -25°C to +70°C
Technical Specifications
| Switch Type | 4-Port Coaxial Switch |
|---|---|
| Insertion Loss | 0.5dB |
| Connector Type | SAM Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 18GHz |
|---|---|
| Isolation | 90dB |
| Product Range | 8763 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
