
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM40,111.640 |
Product Information
Product Overview
B2981C - PROMO is a femto/picoammeter (promo). It is the world’s only graphical picoammeter that allows you to confidently measures small currents with 0.01fA (0.01 x 10^-15A) resolution. It possesses a 4.3” colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- 2pA to 20mA current measurement ranges with 6.5 digits resolution
- Less than 20μV burden voltage in its lowest current range
- High speed reading rate up to 20,000rdg/s
- Charge measurement down to 2nC range with 6.5 digits resolution
- Graphical viewing modes (meter, graph, histogram and roll view)
- Easy-to-use auto navigation to select optimal range and aperture
- Optional test setup integrity checker function for noise source isolation
- Versatile interface (USB 2.0: LAN, GPIB, LXI core)
- USB (front): store data, save/recall setup information
- Free PC control software
Notes
Get 15% Off (already applied) on selected Keysight Bench & Semiconductor Test Solutions. Limited-time offer.
Technical Specifications
AC / DC Current
0.01fA to 20mA
-
6.5
B2980C Series
Bench
0.01fA to 20mA
-
Auto, Manual
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
