Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DP5812ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5146790 |
| Product Range | DP5800 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM80,260.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM80,260.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DP5812ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5146790 |
| Product Range | DP5800 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Power Supply Output Type | Adjustable |
| Output Power Max | 12kW |
| Output Voltage Nom | 80V |
| Output Current Max | 240A |
| Product Range | DP5800 Series |
| Input Voltage VAC | 380V AC to 520V AC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Power Supply Output Type | Adjustable |
| Output Voltage Nom | 80V |
| Product Range | DP5800 Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Power Max | 12kW |
| Output Current Max | 240A |
| Input Voltage VAC | 380V AC to 520V AC |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 25.9 |
