Print Page
E2671B
Socketed Accessory Kit, 6x Wire Accessory, 48x 82 ohm Resistor, 12x Heatshrink/Socket, 2x Adapter
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2671BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870460 |
| Product Range | InfiniiMax Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,236.490 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM2,236.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2671BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870460 |
| Product Range | InfiniiMax Series |
| Technical Datasheet | |
| Kit Contents | Wire Accessory x6, 82 ohm Resistor x48, 25mil Socket x8, Heatshrink Socket x4, Adapter x2, Template |
| Product Range | InfiniiMax Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
E2671B is a socketed accessory kit for InfiniiMax I/II probe systems.
Contents
160 ohm damped wire accessory x 6, 82ohm resistor for full bandwidth x 48, Socket for 25 mil (25/1000 inch) square pins, female on both ends x 4, 25 mil female socket w/20 mil round male pin on other end x 4, Heatshrink socket accessory x 4, Header adapter 90 ohm x 2, 82ohm resistor template x 1.
Technical Specifications
| Kit Contents | Wire Accessory x6, 82 ohm Resistor x48, 25mil Socket x8, Heatshrink Socket x4, Adapter x2, Template |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | InfiniiMax Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
