Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4982A/-100Copy
Manufacturer Standard Lead Time14 weeks
Order Code5131706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM309,218.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM309,218.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4982A/-100Copy
Manufacturer Standard Lead Time14 weeks
Order Code5131706
Technical Datasheet
LCR TypeBench
Test Frequency Max1GHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max100ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
E4982A/-100 is a LCR meter that provides the best performance for the passive component manufacturing such as SMD inductors and EMI filters, where impedance testing at high frequencies is required. Not only for manufacturing, E4982A can also be utilized for R&D, quality assurance with the powerful functions such as list measurements. By offering the unparalleled measurement speed and repeatability with excellent accuracy and impedance range, E4982A is the new standard for high-speed component tests.
- 1MHz to 1GHz frequency range
- 1KHz resolution
- High-speed measurement: 0.9ms (mode 1), 2.1ms (mode 2), 3.7ms (mode 3)
- 0.8% basic accuracy with unparalleled measurement repeatability
- Wide impedance measurements range from 140mohm to 4.8kohm
- Compatible SCPI commands and Handler interface with the 4287A LCR meter
- Versatile PC connectivity (GPIB, LAN, and USB)
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
100ohm
SVHC
No SVHC (04-Feb-2026)
Test Frequency Max
1GHz
Capacitance Measure Max
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.6
