L2055XA/-100
RF Power Sensor, LAN Model, 10MHz to 50GHz, -70dBm to +20dBm, 50000 readings / second, 2.4mm Plug

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM85,693.220 |
Product Information
Product Overview
L2055XA/-100 is a fast, accurate, and wide dynamic range 10MHz to 50GHz LAN average power sensor. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function.
- Power range from -70 to +20dBm (10MHz to 50GHz), -70 to 0dBm (> 50GHz to 53GHz)
- Maximum sampling rate of 20MS/s continuous sampling
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time‑selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- 2.4mm male connector
Contents
LAN power sensor, LAN cable 5ft (1.5m), BNC male to SMB female trigger cable x 2, Certificate of calibration.
Notes
A BenchVue software license (BV0007B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Technical Specifications
10MHz to 50GHz
50000 readings / second
X-Series
-70dBm to +20dBm
2.4mm Plug
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
