L7206A/-024/-161
Coaxial Switch, SP6T Unterminated, SMA Female, 0.36dB Insertion Loss, 90dB Isolation, 4GHz, L Series

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | L7206A/-024/-161Copy |
| Order Code | 4906586 |
| Product Range | L Series |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM8,686.690 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | L7206A/-024/-161Copy |
| Order Code | 4906586 |
| Product Range | L Series |
| Technical Datasheet | |
| Switch Type | Coaxial Switch, SP6T Unterminated |
| Frequency | 4GHz |
| Insertion Loss | 0.36dB |
| Isolation | 90dB |
| Connector Type | SMA Female |
| Product Range | L Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
L7206A/-024/-161 is a L‑series, high‑reliability, DC to 4GHz, SP6T unterminated electromechanical coaxial switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control creates switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The exceptional 0.03dB insertion loss repeatability is warranted for 2 million cycles at 25 °C. This reduces sources of random errors in the measurement path and improves measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost by reducing calibration cycles and switch maintenance.
- 24V DC without TTL logic
- Available with option (161): 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation of 90dB minimum
- SWR is 1.2 maximum
- 15ms maximum switching time
- Magnetic latching
- Opto-electronic indicators and interrupts
- Operating temperature range from -25 to 75°C
Technical Specifications
| Switch Type | Coaxial Switch, SP6T Unterminated |
|---|---|
| Insertion Loss | 0.36dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 4GHz |
|---|---|
| Isolation | 90dB |
| Product Range | L Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .75 |
