Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0031ACopy
Order Code4870468
Product RangeInfiniiMax 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM467,527.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM467,527.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0031ACopy
Order Code4870468
Product RangeInfiniiMax 4 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth52GHz
Input Voltage Max2V
Test Probe Attenuation-
For Use WithKeysight Infiniium UXR 1.85/1 mm Series Models w/AP3 interface Oscilloscopes
Product RangeInfiniiMax 4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MX0031A is an InfiniiMax 4 RCRC Probe Amp. The InfiniiMax 4 series probe is a recent innovation from Keysight, stand out as the market’s premier high-bandwidth probing solution. This probe incorporates Keysight's cutting-edge designs and leverages Keysight-proprietary InP IC process technology. It is meticulously engineered to tackle the complexities of assessing next-generation high-speed signals, delivering unparalleled performance and precision.
- Bandwidth up to 52GHz (Brickwall)
- DC input resistance 100 kohm, differential
- Highest precision measurement on 1Vpp (maximum input range)
- High voltage measurement on 2Vpp (maximum input range)
- Two different solder-in probe tip lengths to accommodate the customer probing environment
- Compatible with AutoProbe III interface
- Use with Infiniium UXR 1.85mm and 1.0mm oscilloscopes
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
2V
For Use With
Keysight Infiniium UXR 1.85/1 mm Series Models w/AP3 interface Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
52GHz
Test Probe Attenuation
-
Product Range
InfiniiMax 4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
