Print Page
N1426A
Test Probe Connector, 1kV, Black, Red, Point, Multifunction, Keysight N1425A/B Low Noise Test Leads
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N1426ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4860515 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,281.130 |
Price for:1 Set
Minimum: 1
Multiple: 1
RM1,281.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N1426ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4860515 |
| Technical Datasheet | |
| Test Probe Type | Point |
| Test Probe Functions | Multifunction |
| Accuracy % | - |
| For Use With | Keysight N1425A/B Low Noise Test Leads |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N1426A is a pin probes for N1425. It is used to measure high resistance of small DUTs such as PC boards or IC sockets with the N1425 designed to operate specifically with the B2985B/87B.
- Probes to support voltage up to 1,000V
Technical Specifications
| Test Probe Type | Point |
|---|---|
| Accuracy % | - |
| Product Range | - |
| Test Probe Functions | Multifunction |
|---|---|
| For Use With | Keysight N1425A/B Low Noise Test Leads |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
