Print Page
N1811TL/-026/-124/-201/-402
Coaxial Switch, 4-Port Bypass, Terminated, SMA Female, 0.8dB Insertion Loss, 60dB Isolation, 26.5GHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N1811TL/-026/-124/-201/-402Copy |
| Order Code | 4908833 |
| Product Range | N181x Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM8,407.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM8,407.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N1811TL/-026/-124/-201/-402Copy |
| Order Code | 4908833 |
| Product Range | N181x Series |
| Technical Datasheet | |
| Switch Type | 4-Port Bypass Coaxial Switch, Terminated Latching |
| Frequency | 26.5GHz |
| Insertion Loss | 0.8dB |
| Isolation | 60dB |
| Connector Type | SMA Female |
| Product Range | N181x Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
N1811TL/-026/-124/-201/-402 is a DC to 26.5GHz, 4-port bypass, terminated latching, high performance electromechanical switch for microwave and RF manufacturing test systems.
- 24V DC coil voltage level
- Available with option (201): D subminiature 9-pin female DC connector type
- Available with option (402): position indicators
- 15ms switching speed, 50 ohm impedance
- 2 million life cycles
- 0.8dB insertion loss and 60dB isolation
- SMA (f) connector
- Operating temperature range from -25°C to +75°C
- Minimizes crosstalk with exceptionally high isolation across broad frequencies
- Low insertion loss and SWR
Technical Specifications
| Switch Type | 4-Port Bypass Coaxial Switch, Terminated Latching |
|---|---|
| Insertion Loss | 0.8dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 26.5GHz |
|---|---|
| Isolation | 60dB |
| Product Range | N181x Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
