
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM43,117.490 |
Product Information
Product Overview
N1913B/-005/-300/-C01 is a single-channel, PM4-class average power meter with 005 option (include power sensor cable (x1), 11730A length 5ft), 300 option (100 - 240V AC 50/60Hz input frequency) and C01 option (front calibrator, front sensor). It provides repeatable and reliable results for bench/rack and field applications. Increased measurement channels of up to three channels with two additional U2000 series, U8480 series, or U2050/60 (except the peak power measurement) X-Series USB power sensors connected using the USB host connection.
- Frequency range from DC to 120GHz (sensor dependent)
- Wide dynamic range of -70 to +44dBm (sensor dependent)
- Go beyond GPIB with LAN LXI-C and USB connectivity
- Backward compatible with N1913/14A EPM Series single/dual-channel average power meters
- Automated frequency/power sweep measurements with the optional external trigger in/out feature
Contents
Power meter, Power cord, 1 x power sensor cable, 6ft Type A to Mini-B USB cable.
Technical Specifications
0Hz to 120GHz
200 readings / second
No SVHC (25-Jun-2025)
-70dBm to +44dBm
EPM Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
