Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4000A/-002/-001Copy
Manufacturer Standard Lead Time10 weeks
Order Code4860472
Product RangeSNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM35,299.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM35,299.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4000A/-002/-001Copy
Manufacturer Standard Lead Time10 weeks
Order Code4860472
Product RangeSNS Series
Technical Datasheet
RF Test Component TypeNoise Source
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight NFA Series Noise Figure Analysers, X-Series Signal Analysers
Product RangeSNS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N4000A/-002/-001 is a 10MHz to 18GHz SNS series noise source, with nominal ENR 6dB. Used for low noise figure devices or devices sensitive to mismatch in the 10MHz to 18GHz range. The N4000A noise source is designed for accurately measuring devices with low noise figure, or devices whose gain is especially sensitive to small changes in source impedance. DUT's with noise figure up to 20dB can be accurately and reliably measured with this device.
- Electronic storage of excess noise ratio calibration data decreases the opportunity for user error
- Automatic download of ENR data to the NFA speeds overall set-up time
- Temperature compensation improves accuracy for tighter, more reliable device performance
- Available with 5-foot (1.5m) SNS noise source cable and Type-N (m) connector
Technical Specifications
RF Test Component Type
Noise Source
Impedance
50ohm
For Use With
Keysight NFA Series Noise Figure Analysers, X-Series Signal Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
SNS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
