Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN432A/-008
Order Code4860414
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM87,243.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM87,243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN432A/-008
Order Code4860414
Technical Datasheet
Test Frequency Range100kHz to 18GHz
Power Measuring Range-30dBm to +10dBm
Measurement Speed-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Frequency Range
100kHz to 18GHz
Measurement Speed
-
SVHC
No SVHC (25-Jun-2025)
Power Measuring Range
-30dBm to +10dBm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8