Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,369.070 |
Price for:2 Kit
Minimum: 1
Multiple: 1
RM1,369.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4864ACopy
Order Code4870540
Technical Datasheet
Accessory TypeVertical Probe Tip to PCB Adapter
For Use WithKeysight N2870A-76A 2.5mm Passive Probes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N4864A is a vertical probe tip-to-PCB adaptor. Minimize ground inductance and maximize signal fidelity by soldering these 2.5-mm adapters into a PCB as test points. The package contains two adaptors.
- For use with the N2870A-76A 2.5mm passive probes
- 4" lead length for reaching into tight spaces such as a DIMM socket
Technical Specifications
Accessory Type
Vertical Probe Tip to PCB Adapter
Product Range
-
For Use With
Keysight N2870A-76A 2.5mm Passive Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
