Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM226,089.000 |
Product Information
Product Overview
N7003A is a bandwidth-enhanced InfiniiMax III+ 20GHz probe amplifier used for general-purpose, high-speed differential bus probing. Keysight’s InfiniiMax III+ probes offer InfiniiMode technology, which greatly expands the measurement capabilities and usability of the probe, making it capable of measuring all the components of a differential signal. With a single connection, engineers can set the InfiniiMax III+ to measure the differential signal, the single-ended A or B signals, and the common-mode component of a differential signal. As with InfiniiMax III technology, each individual InfiniiMax III+ probe amp contains its unique S-parameter, and this frequency response data is used with the S-parameters of the various probe heads to further flatten the probe’s magnitude and phase response for accuracy. The ability to correct a specific probe amplifier’s response result in a more accurate probe correction, which yields a more accurate measurement.
- Compatible with all InfiniiMax III/III+ accessories and new QuickTip head
- Probe amp loaded with “measured” S-parameter for more accurate AC correction
- Direct connect to Infiniium 90000X/Q and V-Series oscilloscopes (requires software V 5.50 or higher)
- Ideal for high-speed differential bus probing and measuring differential signal components
Technical Specifications
Differential
-
Keysight Infiniium V/Z/UXR 3.5mm Series Models w/AP2 Interface Oscilloscopes
No SVHC (25-Jun-2025)
20GHz
-
InfiniiMax III+ Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
