
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM573,958.950 |
Product Information
Product Overview
N7005A is a 60GHz (-3dB, Brickwall) O/E converter compatible with the Keysight UXR oscilloscope with AutoProbe III 1.85mm or 1mm input. The frequency response of a DSP corrected N7005A is either flat up to 60GHz Brickwall response or it follows a 4th order Bessel Thomson response until it hits Brickwall at 70GHz. The N7005A used in conjunction with 70GHz Infiniium UXR oscilloscope supports 4th order Bessel Thomson response to view optical streams at speeds up to 56Gbaud PAM4, making this the ideal solution for characterizing or troubleshooting high-speed optical signals in system level testing and debugging. Infiniium UXR baseline software ver 10.25 or higher covers basic optical measurement features and dark calibration. The FlexRT measurement software installed on Infiniium UXR oscilloscope supports deep analysis of PAM4 signalling measurement capabilities such as TDECQ.
- Calibrated vertical scales at 1310nm and 1550nm wavelengths
- FlexDCA SW supports PAM4 measurement capabilities such as TDECQ
- Measured S parameter filters for optimized DSP filters on every O/E
- Single-mode (9μm) optical fibre input, FC/PC compatible
- Up to 4 optical inputs on a single UXR Series oscilloscope
- Compatible with Infiniium UXR (with SW 10.25 patch) with AutoProbe III interface (≥ 40 GHz) only
Contents
1 x optical-to-electrical converter module, 2 x Fiber optic FS/FC-A1 connector, 2 x FC dust cap and 1 x carrying case.
Technical Specifications
Optical-to-Electrical Converter
-
Keysight Infiniium UXR, V-Series, 90000 X-Series, 90000 Q-Series & Z-Series Real-Time Oscilloscopes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
