Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PP0019ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4870586 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM843.590 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM843.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PP0019ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4870586 |
| Technical Datasheet | |
| Kit Contents | Probe Tip to 0.025" Square Pin Adapter, PCB to Probe Tip Adapter, 1.2kV Rating x4 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
PP0019A is an adapter kit for use with Keysight's PP0002A Hi-Z+ passive probe.
Contents
Probe tip to 0.025” square pin adapter (30V rating) (x2).
Technical Specifications
| Kit Contents | Probe Tip to 0.025" Square Pin Adapter, PCB to Probe Tip Adapter, 1.2kV Rating x4 |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
