Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | RP5912ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5143616 |
| Product Range | RP5900 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM31,349.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM31,349.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | RP5912ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5143616 |
| Product Range | RP5900 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Power Supply Output Type | Fixed |
| Output Power Max | 2kW |
| Output Voltage Nom | 32V |
| Output Current Max | 80A |
| Product Range | RP5900 Series |
| Input Voltage VAC | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Power Supply Output Type | Fixed |
| Output Voltage Nom | 32V |
| Product Range | RP5900 Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Power Max | 2kW |
| Output Current Max | 80A |
| Input Voltage VAC | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 13.2 |
