Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | RP5916ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4838161 |
| Product Range | RP5900 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM34,080.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM34,080.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | RP5916ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4838161 |
| Product Range | RP5900 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Power Supply Output Type | Programmable |
| Output Power Max | 2kW |
| Output Voltage Nom | 800V |
| Output Current Max | 8A |
| Product Range | RP5900 Series |
| Input Voltage VAC | 110V AC to 520V AC |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RP5916A is a NS4-class ATE system regenerative power system. It delivers a single-output, bidirectional DC power supply with integrated safety features that protect both your team and your device under test. Its regenerative design feeds energy back to the grid cleanly, helping you reduce energy consumption and lower cooling costs. The RP5916A combines seamless source and load functionality in a compact 1U-high package, helping you save energy, minimize floor space, and shorten integration time.
- Delivers output up to 800V, ±8A, 2kW
- Input voltage range from 200 to 480V AC, 50 / 60Hz
- Operate in two-quadrant mode as a power source and electronic load
- Scales power or load capacity with up to 16 parallel units
- Enables output auto ranging for greater flexibility
- Generate complex waveforms with built-in arbitrary waveform support
- Protect against over-voltage, over-current, over-power, over-temperature, voltage transient drop
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Power Supply Output Type | Programmable |
| Output Voltage Nom | 800V |
| Product Range | RP5900 Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Power Max | 2kW |
| Output Current Max | 8A |
| Input Voltage VAC | 110V AC to 520V AC |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 18 |
