Print Page
U7110C/-200
Coaxial Switch, SP10T, SMA Female, 1.0125 dB Insertion Loss, 63 dB Isolation, 26.5GHz, U7110x Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U7110C/-200Copy |
| Order Code | 4908807 |
| Product Range | U7110x Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM31,712.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM31,712.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U7110C/-200Copy |
| Order Code | 4908807 |
| Product Range | U7110x Series |
| Technical Datasheet | |
| Switch Type | Coaxial Switch, SP10T |
| Frequency | 26.5GHz |
| Insertion Loss | 1.0125dB |
| Isolation | 63dB |
| Connector Type | SMA Female |
| Product Range | U7110x Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
U7110C/-200 is a SP10T, DC to 26.5GHz, terminated, multiport electromechanical switch.
- Option (200): standard 24V DC and 24-PIN DIP DC connector with 24inch ribbon cable, bare wire
- Isolation: 63dB minimum (3 to 26.5GHz)
- Insertion loss (dB): 0.35 + 0.023 x frequency (GHz)
- Return loss (VSWR) maximum: 12dB (1.67) at 24 to 26.5GHz
- 20ms maximum switching time
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Life cycles: 1 million
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Operating temperature range from -25°C to 55°C
Technical Specifications
| Switch Type | Coaxial Switch, SP10T |
|---|---|
| Insertion Loss | 1.0125dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 26.5GHz |
|---|---|
| Isolation | 63dB |
| Product Range | U7110x Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
