Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 24315Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1904627 |
| Product Range | Hex Brass Series |
| Your Part Number | |
| Technical Datasheet |
229 In Stock
Need more?
229 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.780 |
| 10+ | RM5.650 |
| 25+ | RM5.520 |
| 50+ | RM5.430 |
| 100+ | RM5.300 |
| 250+ | RM4.700 |
| 500+ | RM4.110 |
| 1000+ | RM3.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 24315Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1904627 |
| Product Range | Hex Brass Series |
| Technical Datasheet | |
| Standoff Material | Brass |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Male-Female |
| Body Length | 15mm |
| Overall Length | 23mm |
| External Width | 5mm |
| Product Range | Hex Brass Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Standoff Material | Brass |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 15mm |
| External Width | 5mm |
| SVHC | No SVHC (14-Jun-2023) |
| Thread Size - Metric | M3 |
|---|---|
| Standoff Type | Hex Male-Female |
| Overall Length | 23mm |
| Product Range | Hex Brass Series |
Technical Docs (2)
Alternatives for 24315
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74072900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002531 |
