Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KA-3528QBS-DCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5120814 |
| Product Range | KA-3528 Series |
| Your Part Number | |
| Technical Datasheet |
1,740 In Stock
Need more?
1,740 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.290 |
| 10+ | RM1.020 |
| 25+ | RM0.887 |
| 50+ | RM0.790 |
| 100+ | RM0.729 |
| 150+ | RM0.671 |
| 200+ | RM0.587 |
| 250+ | RM0.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KA-3528QBS-DCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5120814 |
| Product Range | KA-3528 Series |
| Technical Datasheet | |
| LED Colour | Blue |
| LED Mounting | SMD |
| LED Case Size | PLCC-2 |
| Forward Current If | 20mA |
| Forward Voltage | 3.3V |
| Wavelength Typ | 465nm |
| Luminous Intensity | 150mcd |
| Viewing Angle | 120° |
| Lens Shape | Round |
| Product Range | KA-3528 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Blue |
|---|---|
| LED Case Size | PLCC-2 |
| Forward Voltage | 3.3V |
| Luminous Intensity | 150mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 465nm |
| Viewing Angle | 120° |
| Product Range | KA-3528 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000073 |
