Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SGCCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel4845686RL
Cut Tape4845686
Your Part Number
958 In Stock
Need more?
958 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.010 | RM10.05 |
| Total Price | RM10.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.010 |
| 10+ | RM1.600 |
| 25+ | RM1.390 |
| 50+ | RM1.230 |
| 100+ | RM1.140 |
| 150+ | RM1.040 |
| 200+ | RM0.917 |
| 250+ | RM0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SGCCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel4845686RL
Cut Tape4845686
Technical Datasheet
LED ColourSuper Bright Green
LED MountingSMD - Right Angle
LED Case Size4mm x 3.6mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity30mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Super Bright Green
LED Case Size
4mm x 3.6mm
Forward Voltage
2.2V
Luminous Intensity
30mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
