Print Page
KPG-0402SYKKC-TT
LED, AIGaInP, Water Clear Lens, Super Bright Yellow, SMD, 0.45mm x 0.25mm, 10 mA, 2.01 V, 585 nm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402SYKKC-TTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4628483
Your Part Number
3,955 In Stock
Need more?
3,955 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.580 |
| 10+ | RM1.170 |
| 25+ | RM0.910 |
| 50+ | RM0.750 |
| 100+ | RM0.675 |
| 150+ | RM0.673 |
| 200+ | RM0.670 |
| 250+ | RM0.659 |
Price for:Each
Minimum: 5
Multiple: 5
RM7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402SYKKC-TTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4628483
Technical Datasheet
LED Colour0
LED MountingSMD
LED Case Size0.45mm x 0.25mm
Forward Current If10mA
Forward Voltage2.01V
Wavelength Typ585nm
Luminous Intensity30mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
0
LED Case Size
0.45mm x 0.25mm
Forward Voltage
2.01V
Luminous Intensity
30mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
585nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
