Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-132XIDCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845690
Your Part Number
1,847 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
1,842 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.110 |
| 10+ | RM0.821 |
| 25+ | RM0.641 |
| 50+ | RM0.529 |
| 100+ | RM0.476 |
| 150+ | RM0.474 |
| 200+ | RM0.472 |
| 250+ | RM0.464 |
Price for:Each
Minimum: 5
Multiple: 5
RM5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-132XIDCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845690
Technical Datasheet
LED ColourHigh Efficiency Red
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage1.9V
Wavelength Typ617nm
Luminous Intensity25mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
High Efficiency Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
617nm
Viewing Angle
60°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
