Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoQBS-0303Copy
Manufacturer Standard Lead Time6 weeks
Order Code4936855
Product RangeFlashguard Series
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM134.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM134.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0303Copy
Manufacturer Standard Lead Time6 weeks
Order Code4936855
Product RangeFlashguard Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
Lens Diameter85mm
Product RangeFlashguard Series
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Operating Temperature Min-20°C
Connection TypeTerminal Block
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Flashguard high effective beacons are ideal visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. DC versions offer the ability to wire for flashing or static operation in a single unit and two useful distinct styles to support intented use.
- Compact, clean sleek appearance
- Long life LED design
- White high quality polycarbonate housing
- Interfere-less safety locking head to base (Standard)
- Weatherproof, rated IP65
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
30V
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Connection Type
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
Flashguard Series
Power Rating
-
Operating Temperature Min
-20°C
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
