Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32216Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872262
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM101.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM101.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32216Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872262
Technical Datasheet
Phillips Tip Size#2
Blade Length7"
Overall Length11.25"
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Phillips Tip Size
#2
Overall Length
11.25"
SVHC
No SVHC (05-Nov-2025)
Blade Length
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
