Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-210Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950508
Product RangeSCOUT PRO 3 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM143.250 |
| 5+ | RM140.410 |
| 10+ | RM137.510 |
| 20+ | RM134.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM143.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-210Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950508
Product RangeSCOUT PRO 3 Series
Technical Datasheet
Accessory TypeSelf-Storing Remote
For Use WithKlein Tools SCOUT PRO 3 Series Cable Tester
Product RangeSCOUT PRO 3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
VDV501-210 is a self-storing test + Map™ replacement remote for Scout® Pro 3 tester. This replacement remote (#1) tests, maps and identifies a location in a single step. Use with Klein's Scout® Pro 3 Tester (sold separately) to test voice, data and video coax cable connections. Up to eighteen individually numbered replacement remotes are available.
- Test voice (RJ11/12), data (RJ45) and video (coax F-connector) terminated cables
- RJ11/12 jack tests voice cables
- RJ45 jack tests data cables
- Male F-connector interface tests female F terminated coax cables
- Remote is clearly marked for easy identification
- Dimension is 2" x 1.25" x 1.25" (L x W x H) (50.8 x 31.75 x 31.75mm)
Notes
Tester sold separately.
Technical Specifications
Accessory Type
Self-Storing Remote
Product Range
SCOUT PRO 3 Series
For Use With
Klein Tools SCOUT PRO 3 Series Cable Tester
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
