Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV826-604Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950512
Your Part Number
5 In Stock
4 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM203.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM203.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV826-604Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950512
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourYellow
Insulator Material-
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
-
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
