Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 45 220 E01Copy
Manufacturer Standard Lead Time5 weeks
Order Code5139165
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM141.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM141.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 45 220 E01Copy
Manufacturer Standard Lead Time5 weeks
Order Code5139165
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric30mm to 60mm
For Use WithKNIPEX STX60 Series Quick Stripping Tools
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
-
For Use With
KNIPEX STX60 Series Quick Stripping Tools
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
30mm to 60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
