Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73B1JTTD205J SMD Chip Resistor, 2 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://my.element14.com/productimages/standard/en_GB/1627832-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73B1JTTD205JCopy
Order Code
Re-Reel1809216RL
Cut Tape1809216
Product RangeRK73B Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKOA
Manufacturer Part NoRK73B1JTTD205JCopy
Order Code
Re-Reel1809216RL
Cut Tape1809216
Product RangeRK73B Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73B Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
2Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RK73B Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
