Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H2ATTD3304F SMD Chip Resistor, 3.3 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://my.element14.com/productimages/standard/en_GB/1627832-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD3304FCopy
Order Code
Re-Reel1811876RL
Cut Tape1811876
Product RangeRK73H Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD3304FCopy
Order Code
Re-Reel1811876RL
Cut Tape1811876
Product RangeRK73H Series
Technical Datasheet
Resistance3.3Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73H Series
Temperature Coefficient± 400ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for RK73H2ATTD3304F
2 Products Found
Technical Specifications
Resistance
3.3Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 400ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
