Print Page
RN73R2ATTD1200B25
SMD Chip Resistor, 120 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RN73R2ATTD1200B25Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5136447 |
| Product Range | RN73R Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.982 |
| 100+ | RM0.749 |
| 500+ | RM0.588 |
| 1000+ | RM0.482 |
| 2500+ | RM0.423 |
| 5000+ | RM0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RN73R2ATTD1200B25Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5136447 |
| Product Range | RN73R Series |
| Technical Datasheet | |
| Resistance | 120ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability, Precision |
| Product Range | RN73R Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 120ohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | RN73R Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | High Reliability, Precision |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
