Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoWK732BT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840640
Product RangeE24 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,393.540 |
| 5+ | RM2,488.060 |
| 10+ | RM2,043.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM3,393.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoWK732BT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840640
Product RangeE24 Series
Technical Datasheet
Power Rating750mW
Range of Resistor Values0.01ohm to 10kohm
Resistance Tolerance± 1%, ± 5%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 145 Values 0.01ohm to 10kohm 0612 Size Thick Film Resistors
Range of Resistor Values
0.01ohm to 10kohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
750mW
Resistance Tolerance
± 1%, ± 5%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.817
