Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KONTRON |
|---|---|
| Manufacturer Part No | ADC6019Copy |
| Order Code | 1144724 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KONTRON |
|---|---|
| Manufacturer Part No | ADC6019Copy |
| Order Code | 1144724 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Kontron CRTtoLCD5 (21025) with OSD Board (22010), Datacable KAB-FLEX32-TSDD08, Inverter Cable |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Kontron CRTtoLCD5 (21025) with OSD Board (22010), Datacable KAB-FLEX32-TSDD08, Inverter Cable |
| SVHC | To Be Advised |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
