Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoFUG0410
Order Code7189552
Also Known As7TCA297020R0222
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoFUG0410
Order Code7189552
Also Known As7TCA297020R0222
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
CoatingPVC
Conduit ColourGrey
External Diameter21.1mm
Product Range-
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Grey
Product Range
-
Coating
PVC
External Diameter
21.1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.85