Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - KOPEX |
|---|---|
| Manufacturer Part No | PSBF0410Copy |
| Order Code | 503228 |
| Also Known As | 7TCA297020R0307 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ABB - KOPEX |
|---|---|
| Manufacturer Part No | PSBF0410Copy |
| Order Code | 503228 |
| Also Known As | 7TCA297020R0307 |
| Technical Datasheet | |
| Conduit Material | Nylon 6 (Polyamide 6) |
| Coating | PVC |
| Conduit Colour | Black |
| External Diameter | 20mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Conduit Material | Nylon 6 (Polyamide 6) |
|---|---|
| Conduit Colour | Black |
| Product Range | - |
| Coating | PVC |
|---|---|
| External Diameter | 20mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
