Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKROY
Manufacturer Part No2558116
Order Code1369940
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKROY
Manufacturer Part No2558116
Order Code1369940
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape Type-
Tape Length12.2m
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use With-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 2558116 is a Label Printer Tape Cartridge for use with Kroy K series printers.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
-
Tape Width
25.4mm
Label Tape Colour
Black on White
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
12.2m
Tape Material
Vinyl
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84734018
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185