Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No108284008000030Copy
Order Code636563
Product Range8284
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No108284008000030Copy
Order Code636563
Product Range8284
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product Range8284
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8284 series IDC Header/Socket for 0.100-inch (2.54mm) pitch IDC for 0.100-inch (2.54mm) round conductor flat cable uses similar 8289/8290 contact components recognized under UL and CSA specifications, but housed in a single row insulator format. The header is a 1-piece insulator with right-angle, straight solder or press-fit terminations. The socket is a 2-piece insulator design with IDC contacts suitable for termination to 26/28AWG stranded ribbon cable or dip solder terminations.
- UL94V-0 Flammability
- <gt/>1000MΩ Insulation resistance
- 350VDC/AC Peak voltage rating
- 1050VDC/AC Peak dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
8284
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
