Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CM05X7R103K16AH SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | CM05X7R103K16AHCopy |
| Order Code | Re-Reel1216548RL Cut Tape1216548 |
| Product Range | CM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | CM05X7R103K16AHCopy |
| Order Code | Re-Reel1216548RL Cut Tape1216548 |
| Product Range | CM Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CM Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for CM05X7R103K16AH
8 Products Found
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.02mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CM Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
