Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ESD51C104K4T2A-24 SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/4229330-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ESD51C104K4T2A-24Copy |
| Order Code | 4926132 |
| Product Range | ESD-SAFE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | RM0.758 |
| 10000+ | RM0.581 |
| 20000+ | RM0.507 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM1,516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ESD51C104K4T2A-24Copy |
| Order Code | 4926132 |
| Product Range | ESD-SAFE Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | ESD-SAFE Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | ESD-SAFE Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | El Salvador Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
