Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ESD55C153K4T2A-20 SMD Multilayer Ceramic Capacitor, 0.015 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/2253097-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ESD55C153K4T2A-20Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel2253115RL Cut Tape2253115 |
| Product Range | ESD-SAFE Series |
| Also Known As | KAE21KR71H153KU20 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.386 | RM1.93 |
| Total Price | RM1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.386 |
| 50+ | RM0.296 |
| 250+ | RM0.259 |
| 500+ | RM0.252 |
| 1000+ | RM0.244 |
| 2000+ | RM0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ESD55C153K4T2A-20Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel2253115RL Cut Tape2253115 |
| Product Range | ESD-SAFE Series |
| Also Known As | KAE21KR71H153KU20 |
| Technical Datasheet | |
| Capacitance | 0.015µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | ESD-SAFE Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.015µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | ESD-SAFE Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ESD55C153K4T2A-20
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027 |
