Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F721A108MMCAQ2 Surface Mount Tantalum Capacitor, 1000 µF, 10 V, 2824 [7260 Metric], ± 20%, 0.14 ohm, M](https://my.element14.com/productimages/standard/en_GB/4587967-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF721A108MMCAQ2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4587967RL
Cut Tape4587967
Product RangeF72 Series
Your Part Number
498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM40.870 | RM40.87 |
| Total Price | RM40.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM40.870 |
| 10+ | RM30.340 |
| 50+ | RM26.730 |
| 100+ | RM23.880 |
| 200+ | RM22.930 |
| 500+ | RM21.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF721A108MMCAQ2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4587967RL
Cut Tape4587967
Product RangeF72 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.14ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current1.118A
Product Length7.2mm
Product Width6mm
Product Height2mm
Product RangeF72 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.14ohm
Failure Rate
-
Product Length
7.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
1.118A
Product Width
6mm
Product Range
F72 Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
